Technical Documents
Specifications
Brand
HartingNumber of Contacts
37
Product Type
Connector
Current
6.5A
Orientation
Angled
Mount Type
PCB
Connector Gender
Male
Connector Type D
D-Sub
D-Sub Shell Size
4
Mounting Hardware
Flange
Housing Material
Fibreglass Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Termination Type
Solder Wave
Maximum Operating Temperature
125°C
Contact Gender
Male
Standards/Approvals
UL 94 V-0
Series
D Sub
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 40,063.00
EGP 40,063.00 1 Bag of 50 (ex VAT)
1
EGP 40,063.00
EGP 40,063.00 1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
37
Product Type
Connector
Current
6.5A
Orientation
Angled
Mount Type
PCB
Connector Gender
Male
Connector Type D
D-Sub
D-Sub Shell Size
4
Mounting Hardware
Flange
Housing Material
Fibreglass Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Termination Type
Solder Wave
Maximum Operating Temperature
125°C
Contact Gender
Male
Standards/Approvals
UL 94 V-0
Series
D Sub
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Country of Origin
Romania