Harting Ribbon Cable, 37-Way, 1.27mm Pitch

RS Stock No.: 693-7703Brand: HARTINGManufacturers Part No.: 09180377001
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

37

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

46.65 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Capacitance

45.9pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

105 Ω

Product details

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 30m Length
EGP 11,679.661 Box of 30 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Harting Ribbon Cable, 37-Way, 1.27mm Pitch

P.O.A.

Harting Ribbon Cable, 37-Way, 1.27mm Pitch
Stock information temporarily unavailable.
You may be interested in
RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 30m Length
EGP 11,679.661 Box of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

37

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

46.65 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Capacitance

45.9pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

105 Ω

Product details

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 30m Length
EGP 11,679.661 Box of 30 Metres (ex VAT)