Scanner,CCD,USB,HandHeld,IT3800
Technical Document
Specifications
Brand
Hand Held ProductsProduct details
3800g General Purpose Handheld Linear Imager
World-class performance for a broad range of market applications. Featuring an ideal balance of performance, durability, ergonomics, and connectivity solutions, the 3800g delivers years of hassle-free scanning for applications in retail, warehouse, manufacturing, distribution – and all points in-between.
Powered by Adaptus Imaging Technology 5.0
Excellent tolerance to lateral hand motion (4x faster)
270 scans per second
Improved depth of field; 0.5 inches to 18 inches
630NM Visible Red LED light source
Improved ability to read damaged or poorly printed bar codes
Future proof symbology support: GTIN compliant, RSS capable
Intuitive, thin, crisp aiming line
Built to last with no moving parts to wear out; will survive 50 drops to concrete from 1.5m
Symbologies - Codabar, Code 3 of 9 including PARAF, Interleaved 2 of 5, Straight 2 of 5 Industrial, Matrix 2 of 5, Code 11, Code 93, Code 128, UPC, EAN/JAN, China Postal Code, RSS. 2005 Sunrise/GTIN compliant
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Hand Held ProductsProduct details
3800g General Purpose Handheld Linear Imager
World-class performance for a broad range of market applications. Featuring an ideal balance of performance, durability, ergonomics, and connectivity solutions, the 3800g delivers years of hassle-free scanning for applications in retail, warehouse, manufacturing, distribution – and all points in-between.
Powered by Adaptus Imaging Technology 5.0
Excellent tolerance to lateral hand motion (4x faster)
270 scans per second
Improved depth of field; 0.5 inches to 18 inches
630NM Visible Red LED light source
Improved ability to read damaged or poorly printed bar codes
Future proof symbology support: GTIN compliant, RSS capable
Intuitive, thin, crisp aiming line
Built to last with no moving parts to wear out; will survive 50 drops to concrete from 1.5m
Symbologies - Codabar, Code 3 of 9 including PARAF, Interleaved 2 of 5, Straight 2 of 5 Industrial, Matrix 2 of 5, Code 11, Code 93, Code 128, UPC, EAN/JAN, China Postal Code, RSS. 2005 Sunrise/GTIN compliant