Hammond 1550Z Series Aluminium Enclosure, IP66, 4.54 x 3.56 x 1.98in

RS Stock No.: 230-6443Brand: HammondManufacturers Part No.: 1550Z113BK
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

115.3 mm

External Height

50.3 mm

External Width

90.4 mm

External Dimensions

4.54 x 3.56 x 1.98in

IP Rating

IP66

Range

1550Z

Series

1550Z

Country of Origin

Taiwan, Province Of China

EGP 2,807.84

EGP 2,807.84 Each (ex VAT)

Hammond 1550Z Series Aluminium Enclosure, IP66, 4.54 x 3.56 x 1.98in

EGP 2,807.84

EGP 2,807.84 Each (ex VAT)

Hammond 1550Z Series Aluminium Enclosure, IP66, 4.54 x 3.56 x 1.98in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

115.3 mm

External Height

50.3 mm

External Width

90.4 mm

External Dimensions

4.54 x 3.56 x 1.98in

IP Rating

IP66

Range

1550Z

Series

1550Z

Country of Origin

Taiwan, Province Of China