Technical Document
Specifications
Brand
HammondBody Material
Aluminium
External Length
160 mm
External Height
43.9 mm
External Width
83.8 mm
External Dimensions
6.3 x 3.30 x 1.73in
IP Rating
IP54
Range
1457-EMI
Flanged
No
Series
1457-EMI
Country of Origin
Canada
EGP 3,439.84
EGP 3,439.84 Each (ex VAT)
Hammond 1457-EMI Series Aluminium Enclosure, IP54, 6.3 x 3.30 x 1.73in
1
EGP 3,439.84
EGP 3,439.84 Each (ex VAT)
Hammond 1457-EMI Series Aluminium Enclosure, IP54, 6.3 x 3.30 x 1.73in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HammondBody Material
Aluminium
External Length
160 mm
External Height
43.9 mm
External Width
83.8 mm
External Dimensions
6.3 x 3.30 x 1.73in
IP Rating
IP54
Range
1457-EMI
Flanged
No
Series
1457-EMI
Country of Origin
Canada
