Technical Document
Specifications
Brand
GrasslinSupply Voltage
130 V dc, 230 V ac
Type
Digital
Number of Channels
1
Units Measured
Hours, Minutes
Segment Length
15 (Daily) min, 2 (Weekly) h
Contact Configuration
SPDT
Height
72mm
Depth
34.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Grasslin Digital Surface Mount Time Switch 130 V dc, 230 V ac, 1-Channel
1
P.O.A.
Grasslin Digital Surface Mount Time Switch 130 V dc, 230 V ac, 1-Channel
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
GrasslinSupply Voltage
130 V dc, 230 V ac
Type
Digital
Number of Channels
1
Units Measured
Hours, Minutes
Segment Length
15 (Daily) min, 2 (Weekly) h
Contact Configuration
SPDT
Height
72mm
Depth
34.5mm
Country of Origin
Germany