Technical Document
Specifications
Brand
GlenairNumber Of Contacts
4
Gender
Male
Contact Gender
Female
Current Rating
41A
Voltage Rating
500 V ac, 700 V dc
Shell Size
18
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Right Angle
Colour
Black
Minimum Operating Temperature
-55°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Country of Origin
Italy
EGP 1,818.71
EGP 1,818.71 Each (ex VAT)
1
EGP 1,818.71
EGP 1,818.71 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
4
Gender
Male
Contact Gender
Female
Current Rating
41A
Voltage Rating
500 V ac, 700 V dc
Shell Size
18
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Right Angle
Colour
Black
Minimum Operating Temperature
-55°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Country of Origin
Italy
