IP66 3pole rotary switch module,32A 500V

RS Stock No.: 340-0302Brand: Gerard IndustriesManufacturers Part No.: 56SW332YL
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

3P

Maximum Current

32A

Length

101mm

Width

107mm

Depth

98mm

Dimensions

101 x 107 x 98mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IP66 3pole rotary switch module,32A 500V

P.O.A.

IP66 3pole rotary switch module,32A 500V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

3P

Maximum Current

32A

Length

101mm

Width

107mm

Depth

98mm

Dimensions

101 x 107 x 98mm

You may be interested in