GS2972-IBE3, Audio Encoder 8-Channel 10bit- Parallel 3.3 V 100-Pin BGA

RS Stock No.: 162-7262Brand: GennumManufacturers Part No.: GS2972-IBE3
brand-logo

Technical Document

Specifications

Brand

Gennum

Number of Channels

8

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

BGA

Interface Type

Parallel

Pin Count

100

Typical Operating Supply Voltage

3.3 V

Dimensions

11 x 1.71 x 11mm

ADC/DAC Resolution

10bit

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Canada

Product details

SDI Receivers & Transmitters, Semtech

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GS2972-IBE3, Audio Encoder 8-Channel 10bit- Parallel 3.3 V 100-Pin BGA

P.O.A.

GS2972-IBE3, Audio Encoder 8-Channel 10bit- Parallel 3.3 V 100-Pin BGA
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gennum

Number of Channels

8

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

BGA

Interface Type

Parallel

Pin Count

100

Typical Operating Supply Voltage

3.3 V

Dimensions

11 x 1.71 x 11mm

ADC/DAC Resolution

10bit

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Canada

Product details

SDI Receivers & Transmitters, Semtech

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.