Gardtec PIR Motion Detector Security Alarm Detector, 12m Sensor Range

RS Stock No.: 493-0949Brand: GardtecManufacturers Part No.: RK412PT
View all in PIR Sensors

Technical Document

Specifications

Brand

Gardtec

Detector Type

PIR Motion Detector

Sensor Radius

12m

Series

Eurosec

Tamper Resistant

Yes

Additional Features

Pet Immunity, RFI Immunity, White Light Immunity

Country of Origin

Israel

Product details

Gardtec Eurosec V40 PIRs

Provides the highest levels of catch performance and false alarm immunity
Increased internal cable duct and more rigid case
2 elements
New lens with 30 elements for full 12m x 12m coverage
High RFI immunity-30V/m up to 1GHz
Free swivel for wall or ceiling mount
Selectable pulse count
White light protection, pigmented lens
Optical protective sleeve
Automatic temperature compensation

Standards

UL,CE and FCC regulations

Motion Detectors

More detailed technical information is available from our web site.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Gardtec PIR Motion Detector Security Alarm Detector, 12m Sensor Range

P.O.A.

Gardtec PIR Motion Detector Security Alarm Detector, 12m Sensor Range
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gardtec

Detector Type

PIR Motion Detector

Sensor Radius

12m

Series

Eurosec

Tamper Resistant

Yes

Additional Features

Pet Immunity, RFI Immunity, White Light Immunity

Country of Origin

Israel

Product details

Gardtec Eurosec V40 PIRs

Provides the highest levels of catch performance and false alarm immunity
Increased internal cable duct and more rigid case
2 elements
New lens with 30 elements for full 12m x 12m coverage
High RFI immunity-30V/m up to 1GHz
Free swivel for wall or ceiling mount
Selectable pulse count
White light protection, pigmented lens
Optical protective sleeve
Automatic temperature compensation

Standards

UL,CE and FCC regulations

Motion Detectors

More detailed technical information is available from our web site.