Fluke 721 -12psi to 300psi Pressure Calibrator

RS Stock No.: 796-1621Brand: FlukeManufacturers Part No.: Fluke -721-3603
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

300psi

Minimum Pressure Measurement

-12psi

Resolution

0.01 psi

Pressure Port Type

Differential

Model Number p

721

Current Loop Measurement

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

539g

Dimensions

58 x 110 x 200mm

Height

200mm

Length

58mm

Width

110mm

Country of Origin

United States

Product details

Fluke 721 Precision Pressure Calibrator

The Fluke 721 Precision Pressure Calibrator with dual isolated pressure sensors is designed for gas flow calibration (custody transfer) applications, enabling users to take simultaneous static and differential pressure measurements with a single tool. The 721 can be configured by selecting either a 16 PSI (1.1 bar) or 36 PSI (2.48 bar) low pressure sensor and adding any of 7 high pressure ranges: 100, 300, 500, 1000, 1500, 3000, 5000 psi (6, 9, 20, 24.5, 69, 103.4, 200, 345 bar). Users can add temperature measurement with the separately available Pt-100 RTD probe Fluke-720RTD ( 796-1646 ).

Two isolated, stainless steel pressure sensors with 0.025% accuracy
Pt100 RTD input for temperature measurement (probe available separately)
Measures 4 to 20 mA signals
Internal 24 V loop power supply can power a transmitter under test
Measures up to 30 Vdc, checks 24 V loop power supplies
Pressure measurement range can be extended with connection to external Fluke 700 series pressure modules
Backlit graphic display can show up to 3 inputs simultaneously
Stores 5 instrument setups for recall and use

Supplied with

Test leads, soft case, AA batteries (x4), manual, traceable calibration certificate

Standards

EN50082-1:1992 and EN55022:1994 Class B

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke 721 -12psi to 300psi Pressure Calibrator

P.O.A.

Fluke 721 -12psi to 300psi Pressure Calibrator
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

300psi

Minimum Pressure Measurement

-12psi

Resolution

0.01 psi

Pressure Port Type

Differential

Model Number p

721

Current Loop Measurement

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

539g

Dimensions

58 x 110 x 200mm

Height

200mm

Length

58mm

Width

110mm

Country of Origin

United States

Product details

Fluke 721 Precision Pressure Calibrator

The Fluke 721 Precision Pressure Calibrator with dual isolated pressure sensors is designed for gas flow calibration (custody transfer) applications, enabling users to take simultaneous static and differential pressure measurements with a single tool. The 721 can be configured by selecting either a 16 PSI (1.1 bar) or 36 PSI (2.48 bar) low pressure sensor and adding any of 7 high pressure ranges: 100, 300, 500, 1000, 1500, 3000, 5000 psi (6, 9, 20, 24.5, 69, 103.4, 200, 345 bar). Users can add temperature measurement with the separately available Pt-100 RTD probe Fluke-720RTD ( 796-1646 ).

Two isolated, stainless steel pressure sensors with 0.025% accuracy
Pt100 RTD input for temperature measurement (probe available separately)
Measures 4 to 20 mA signals
Internal 24 V loop power supply can power a transmitter under test
Measures up to 30 Vdc, checks 24 V loop power supplies
Pressure measurement range can be extended with connection to external Fluke 700 series pressure modules
Backlit graphic display can show up to 3 inputs simultaneously
Stores 5 instrument setups for recall and use

Supplied with

Test leads, soft case, AA batteries (x4), manual, traceable calibration certificate

Standards

EN50082-1:1992 and EN55022:1994 Class B