Finder DIN Rail Non-Latching Relay, 125V ac Coil, 6A Switching Current, 3PDT

RS Stock No.: 789-2768Brand: FinderManufacturers Part No.: 7S.14.8.120.0310
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

125V ac

Contact Configuration

3PDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Cage Clamp

Maximum Switching Voltage AC

250V

Length

22.5mm

Coil Power

1.1W

Depth

100.3mm

Height

78.8mm

Life

100 x 10³ cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

7S Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Maximum Switching Power AC

1.5 kVA

Application

Safety

Country of Origin

Italy

Product details

7S - Series

7S.12 - 7S.14 - 7S.16 relay modules with forcibly guided contacts 6 A. Available with 2, 4 or 6 pole.

Dc and ac supply versions
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Finder DIN Rail Non-Latching Relay, 125V ac Coil, 6A Switching Current, 3PDT

P.O.A.

Finder DIN Rail Non-Latching Relay, 125V ac Coil, 6A Switching Current, 3PDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

125V ac

Contact Configuration

3PDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Cage Clamp

Maximum Switching Voltage AC

250V

Length

22.5mm

Coil Power

1.1W

Depth

100.3mm

Height

78.8mm

Life

100 x 10³ cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

7S Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Maximum Switching Power AC

1.5 kVA

Application

Safety

Country of Origin

Italy

Product details

7S - Series

7S.12 - 7S.14 - 7S.16 relay modules with forcibly guided contacts 6 A. Available with 2, 4 or 6 pole.

Dc and ac supply versions
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in