Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load

RS Stock No.: 329-7342Brand: FinderManufacturers Part No.: 58.34.9.012.0050SMA
brand-logo

Technical Document

Specifications

Brand

Finder

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Load Current Rating

5A

Load Voltage Rating

250V ac

Maximum Input Voltage

12V dc

Terminal Type

Screw

Depth

76mm

Length

27mm

Series

58 Series

Contact Material

Silver Alloy

Input Current

86mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

140Ω

Input Voltage Range

12V dc

Turn Off Time

10ms

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 212.03

Each (ex VAT)

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load

EGP 212.03

Each (ex VAT)

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Finder

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Load Current Rating

5A

Load Voltage Rating

250V ac

Maximum Input Voltage

12V dc

Terminal Type

Screw

Depth

76mm

Length

27mm

Series

58 Series

Contact Material

Silver Alloy

Input Current

86mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

140Ω

Input Voltage Range

12V dc

Turn Off Time

10ms

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

You may be interested in