Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 15A Load

RS Stock No.: 613-7041Brand: FinderManufacturers Part No.: 4C02 8230 0060
brand-logo

Technical Document

Specifications

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

15A

Maximum Input Voltage

253V ac

Minimum Input Voltage

184V ac

Load Voltage Rating

440V ac

Terminal Type

Screw

Depth

15.8mm

Height

64.6mm

Length

81mm

Series

4C Series

Contact Material

Silver Alloy

Input Current

5mA

Turn Off Time

10ms

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

81 x 15.8 x 64.6mm

Input Resistance

28000Ω

Input Voltage Range

184 → 253V ac

You may be interested in

Stock information temporarily unavailable.

EGP 247.00

EGP 247.00 Each (ex VAT)

Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 15A Load

EGP 247.00

EGP 247.00 Each (ex VAT)

Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 15A Load

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

15A

Maximum Input Voltage

253V ac

Minimum Input Voltage

184V ac

Load Voltage Rating

440V ac

Terminal Type

Screw

Depth

15.8mm

Height

64.6mm

Length

81mm

Series

4C Series

Contact Material

Silver Alloy

Input Current

5mA

Turn Off Time

10ms

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

81 x 15.8 x 64.6mm

Input Resistance

28000Ω

Input Voltage Range

184 → 253V ac

You may be interested in