1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 759-6602Brand: FinderManufacturers Part No.: 12.31.8.230.0000
View all in Time Switches

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Contact Configuration

SPDT

Height

91.5mm

Depth

51.4mm

Battery Life

100h

You may be interested in

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 230 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Finder

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Contact Configuration

SPDT

Height

91.5mm

Depth

51.4mm

Battery Life

100h

You may be interested in