Fibox MNX Series Smoked Transparent Polycarbonate Enclosure, IP66, IP67, Smoked Transparent Lid, 180 x 180 x 100mm

RS Stock No.: 289-6516Brand: FiboxManufacturers Part No.: PC 175/100 HT
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

180 mm

External Height

100 mm

External Width

180 mm

External Dimensions

180 x 180 x 100mm

IP Rating

IP66, IP67

Colour

Smoked Transparent

Lid Colour

Smoked Transparent

Shielded

No

Series

MNX

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

Fibox MNX Series Smoked Transparent Polycarbonate Enclosure, IP66, IP67, Smoked Transparent Lid, 180 x 180 x 100mm

P.O.A.

Fibox MNX Series Smoked Transparent Polycarbonate Enclosure, IP66, IP67, Smoked Transparent Lid, 180 x 180 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

180 mm

External Height

100 mm

External Width

180 mm

External Dimensions

180 x 180 x 100mm

IP Rating

IP66, IP67

Colour

Smoked Transparent

Lid Colour

Smoked Transparent

Shielded

No

Series

MNX

Country of Origin

Finland