Fairchild Semiconductor MM74HC244WMX Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

RS Stock No.: 761-4485Brand: Fairchild SemiconductorManufacturers Part No.: MM74HC244WMX
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74HC

Logic Function

Buffer

Number of Channels per Chip

8

Input Type

LS-TTL

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

252ns

Dimensions

13.005 x 7.595 x 2.34mm

Height

2.34mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Width

7.595mm

Propagation Delay Test Condition

150pF

Length

13.01mm

Country of Origin

China

Product details

74HC Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fairchild Semiconductor MM74HC244WMX Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fairchild Semiconductor MM74HC244WMX Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Logic Family

74HC

Logic Function

Buffer

Number of Channels per Chip

8

Input Type

LS-TTL

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

252ns

Dimensions

13.005 x 7.595 x 2.34mm

Height

2.34mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Width

7.595mm

Propagation Delay Test Condition

150pF

Length

13.01mm

Country of Origin

China

Product details

74HC Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in