N-Channel MOSFET Transistor, 75 A, 55 V, 3-Pin TO-220AB Fairchild HUF75343P3

RS Stock No.: 294-9569Brand: Fairchild SemiconductorManufacturers Part No.: HUF75343P3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

270 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

170 nC @ 20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

9.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 75 A, 55 V, 3-Pin TO-220AB Fairchild HUF75343P3

P.O.A.

N-Channel MOSFET Transistor, 75 A, 55 V, 3-Pin TO-220AB Fairchild HUF75343P3
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

270 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

170 nC @ 20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

9.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more