Facom Click Torque Wrench, 40 → 200Nm, 14 x 18mm Insert

RS Stock No.: 829-2935Brand: FacomManufacturers Part No.: S.306A200IM14
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Overall Length

515 mm

Insert Size

14 x 18mm

Accuracy

±2 %

Scale Graduations

1Nm

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom Click Torque Wrench, 40 → 200Nm, 14 x 18mm Insert

P.O.A.

Facom Click Torque Wrench, 40 → 200Nm, 14 x 18mm Insert
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Overall Length

515 mm

Insert Size

14 x 18mm

Accuracy

±2 %

Scale Graduations

1Nm

Country of Origin

France