Technical Document
Specifications
Brand
Evox-RifaCapacitance
10nF
Voltage
1 kV dc, 600 V ac
Mounting Type
Through Hole
Tolerance
±5%
Series
PHE450
Lead Pitch
15mm
Length
18mm
Depth
5.5mm
Height
10.5mm
Dimensions
18 x 5.5 x 10.5mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Evox-RifaCapacitance
10nF
Voltage
1 kV dc, 600 V ac
Mounting Type
Through Hole
Tolerance
±5%
Series
PHE450
Lead Pitch
15mm
Length
18mm
Depth
5.5mm
Height
10.5mm
Dimensions
18 x 5.5 x 10.5mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C


