Epson, 125MHz Crystal Oscillator, ±100ppm HCSL, LVDS, LVPECL, 6-Pin SMD EG-2121CA PHPA, 125.00MHZ

RS Stock No.: 667-6404PBrand: EPSONManufacturers Part No.: EG-2121CA PHPA, 125.00MHZ
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

Epson

Output Frequency

125MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

HCSL, LVDS, LVPECL

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Height

1.2mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm

Product details

EG-21xx

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Epson, 125MHz XO Oscillator, ±100ppm LVDS, 6-Pin SMD Q3806CA10003901
EGP 354.63Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Epson, 125MHz Crystal Oscillator, ±100ppm HCSL, LVDS, LVPECL, 6-Pin SMD EG-2121CA PHPA, 125.00MHZ
Select packaging type

P.O.A.

Epson, 125MHz Crystal Oscillator, ±100ppm HCSL, LVDS, LVPECL, 6-Pin SMD EG-2121CA PHPA, 125.00MHZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Epson, 125MHz XO Oscillator, ±100ppm LVDS, 6-Pin SMD Q3806CA10003901
EGP 354.63Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

Epson

Output Frequency

125MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

HCSL, LVDS, LVPECL

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Height

1.2mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm

Product details

EG-21xx

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Epson, 125MHz XO Oscillator, ±100ppm LVDS, 6-Pin SMD Q3806CA10003901
EGP 354.63Each (Supplied on a Reel) (ex VAT)