EPCOS, Standard Varistor 220pF 300A, Clamping 180V, Varistor 180V, 4032

RS Stock No.: 138-9260Brand: EPCOSManufacturers Part No.: B72660M0111K072
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

180V

Maximum AC Voltage Rating

115V

Maximum DC Voltage Rating

150V

Clamping Voltage

180V

Clamping Current

300A

Series

Standard

Maximum Surge Current

1200A

Capacitance

220pF

Length

10.2mm

Depth

8mm

Package/Case

4032

Dimensions

10.2 x 8 x 3.2mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS, Standard Varistor 220pF 300A, Clamping 180V, Varistor 180V, 4032

P.O.A.

EPCOS, Standard Varistor 220pF 300A, Clamping 180V, Varistor 180V, 4032
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

180V

Maximum AC Voltage Rating

115V

Maximum DC Voltage Rating

150V

Clamping Voltage

180V

Clamping Current

300A

Series

Standard

Maximum Surge Current

1200A

Capacitance

220pF

Length

10.2mm

Depth

8mm

Package/Case

4032

Dimensions

10.2 x 8 x 3.2mm