Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 40V dc, Through Hole - B41303B7109M

RS Stock No.: 208-7223Brand: EPCOSManufacturers Part No.: B41303B7109M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

10000µF

Voltage

40V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

31mΩ

Series

B41303

Ripple Current

2.6A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 40V dc, Through Hole - B41303B7109M
Select packaging type

P.O.A.

Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 40V dc, Through Hole - B41303B7109M

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

10000µF

Voltage

40V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

31mΩ

Series

B41303

Ripple Current

2.6A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more