Mechanical Counter Elesa CE.99002, Revolution 5 digits Left Hand

RS Stock No.: 141-7275Brand: ElesaManufacturers Part No.: CE.99002
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Elesa

Count Mode

Revolutions per Minute

Reset Method

Manual

Number Of Digits

5

Count Direction

Left Hand

Digit Height

8 mm

Drive Shaft Diameter

19mm

Shaft Speed Maximum

1000rpm

You may be interested in
Elesa DD51-E Counter, Counter, 5 Digit LCD
EGP 16,797.00Each (ex VAT)
View all in Counters

Stock information temporarily unavailable.

P.O.A.

Mechanical Counter Elesa CE.99002, Revolution 5 digits Left Hand

P.O.A.

Mechanical Counter Elesa CE.99002, Revolution 5 digits Left Hand

Stock information temporarily unavailable.

You may be interested in
Elesa DD51-E Counter, Counter, 5 Digit LCD
EGP 16,797.00Each (ex VAT)

Technical Document

Specifications

Brand

Elesa

Count Mode

Revolutions per Minute

Reset Method

Manual

Number Of Digits

5

Count Direction

Left Hand

Digit Height

8 mm

Drive Shaft Diameter

19mm

Shaft Speed Maximum

1000rpm

You may be interested in
Elesa DD51-E Counter, Counter, 5 Digit LCD
EGP 16,797.00Each (ex VAT)