Technical Document
Specifications
Brand
ElesaHandle Type
Revolving
Spoked
Yes
Wheel Diameter
160mm
Mounting Hole Diameter
14mm
Mounting Hole Depth
73mm
Drilled Hub
Yes
Wheel Material
Polypropylene
Insert Material
Stainless Steel
Colour
Black
P.O.A.
Elesa Black Polypropylene Hand Wheel, 160mm diameter
1
P.O.A.
Elesa Black Polypropylene Hand Wheel, 160mm diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ElesaHandle Type
Revolving
Spoked
Yes
Wheel Diameter
160mm
Mounting Hole Diameter
14mm
Mounting Hole Depth
73mm
Drilled Hub
Yes
Wheel Material
Polypropylene
Insert Material
Stainless Steel
Colour
Black
