Electrotherm Type K Thermocouple 12mm Diameter → +800°C

RS Stock No.: 411-1110Brand: ElectrothermManufacturers Part No.: 259-1K-200
brand-logo
View all in Thermocouples

Technical Document

Specifications

Thermocouple Type

K

Probe Diameter

12mm

Maximum Temperature Sensed

+800°C

Termination Type

Cable

Country of Origin

Germany

Product details

Type 259 thermocouple for high mechanical loads, type K and J

Screw-in thermocouple with replaceable measuring insert, e.g. for exhaust gas measurement in ship diesel engines
Protection rating IP 54 in accordance with DIN 40 050
Anti-kink spring

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Electrotherm Type K Thermocouple 12mm Diameter → +800°C

P.O.A.

Electrotherm Type K Thermocouple 12mm Diameter → +800°C
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Thermocouple Type

K

Probe Diameter

12mm

Maximum Temperature Sensed

+800°C

Termination Type

Cable

Country of Origin

Germany

Product details

Type 259 thermocouple for high mechanical loads, type K and J

Screw-in thermocouple with replaceable measuring insert, e.g. for exhaust gas measurement in ship diesel engines
Protection rating IP 54 in accordance with DIN 40 050
Anti-kink spring

You may be interested in