Elditest GE- 7011 Oscilloscope Probe, Passive Type, 800MHz, BNC Connector

RS Stock No.: 188-4742Brand: ElditestManufacturers Part No.: GE 7011
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Passive

Bandwidth

800MHz

Maximum Common Mode Input Voltage

600V ac/dc

Connector Type

BNC

Model Number p

GE- 7011

Safety Category Level

CAT I

Safety Category Voltage

300V

Safety Category

CAT I 300 V

Country of Origin

Germany

Product details

Demodulator probe

Compact probe for oscilloscopes.
On radiofrequency circuits, this probe allows the carrier to be removed and allows for measurements within the modulated signal.
This probe must be used with an earthed measuring device.

Standards

IEC 1010, 300 V Cat. I

Passive Oscilloscope Probes

Stock information temporarily unavailable.

P.O.A.

Elditest GE- 7011 Oscilloscope Probe, Passive Type, 800MHz, BNC Connector

P.O.A.

Elditest GE- 7011 Oscilloscope Probe, Passive Type, 800MHz, BNC Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Probe Type

Passive

Bandwidth

800MHz

Maximum Common Mode Input Voltage

600V ac/dc

Connector Type

BNC

Model Number p

GE- 7011

Safety Category Level

CAT I

Safety Category Voltage

300V

Safety Category

CAT I 300 V

Country of Origin

Germany

Product details

Demodulator probe

Compact probe for oscilloscopes.
On radiofrequency circuits, this probe allows the carrier to be removed and allows for measurements within the modulated signal.
This probe must be used with an earthed measuring device.

Standards

IEC 1010, 300 V Cat. I

Passive Oscilloscope Probes