ECOSTAR Shower Control ECOS18RS

RS Stock No.: 784-5434Brand: ECOSTARManufacturers Part No.: ECOS18RS
brand-logo
View all in Shower Controls

Technical Document

Specifications

Brand

ECOSTAR

Maximum Temperature

+50°C

Connection

1/2 in

Body Material

Plastic

Thread Size

1/2in

Connection Gender

Female, Male

Finish

Chrome

Thread Standard

BSP

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ECOSTAR Shower Control ECOS18RS

P.O.A.

ECOSTAR Shower Control ECOS18RS
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ECOSTAR

Maximum Temperature

+50°C

Connection

1/2 in

Body Material

Plastic

Thread Size

1/2in

Connection Gender

Female, Male

Finish

Chrome

Thread Standard

BSP

Country of Origin

Switzerland