Eaton Spring Return Selector Switch -, Illuminated 2 Positions

RS Stock No.: 226-5829Brand: EatonManufacturers Part No.: 216874 M22-WKV
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Actuator Type

Spring Return

IP Rating

IP66

Series

M22

Illuminated

Yes

Country of Origin

Germany

You may be interested in

EGP 7,054.05

EGP 1,410.81 Each (In a Pack of 5) (ex VAT)

Eaton Spring Return Selector Switch -, Illuminated 2 Positions

EGP 7,054.05

EGP 1,410.81 Each (In a Pack of 5) (ex VAT)

Eaton Spring Return Selector Switch -, Illuminated 2 Positions

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Actuator Type

Spring Return

IP Rating

IP66

Series

M22

Illuminated

Yes

Country of Origin

Germany

You may be interested in