Technical Document
Specifications
Brand
EatonSeries
T0
Pole and Throw Configuration
4P
Normal State Configuration
1NO/1NC
Electrical Phase
1, 3
Maximum Current
20A
Number of Positions
3
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 4,376.74
EGP 4,376.74 Each (ex VAT)
Eaton, 4P 3 Position , 20A
1
EGP 4,376.74
EGP 4,376.74 Each (ex VAT)
Eaton, 4P 3 Position , 20A
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EatonSeries
T0
Pole and Throw Configuration
4P
Normal State Configuration
1NO/1NC
Electrical Phase
1, 3
Maximum Current
20A
Number of Positions
3
Country of Origin
United Kingdom