Eaton MEM 2P 16 A Instantaneous RCD, Trip Sensitivity 30mA

RS Stock No.: 364-3177Brand: Eaton MEMManufacturers Part No.: A16HE
View all in RCCBs

Technical Document

Specifications

Number of Poles

DP

Current Rating

16 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

You may be interested in
Eaton RCD, 16A, 2 Pole, 30mA, Type C
EGP 13,529.30Each (ex VAT)

P.O.A.

Eaton MEM 2P 16 A Instantaneous RCD, Trip Sensitivity 30mA

P.O.A.

Eaton MEM 2P 16 A Instantaneous RCD, Trip Sensitivity 30mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Eaton RCD, 16A, 2 Pole, 30mA, Type C
EGP 13,529.30Each (ex VAT)

Technical Document

Specifications

Number of Poles

DP

Current Rating

16 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

You may be interested in
Eaton RCD, 16A, 2 Pole, 30mA, Type C
EGP 13,529.30Each (ex VAT)