Dormer Screwed Slot Drill, 7mm Cut Diameter

RS Stock No.: 450-7038Brand: DormerManufacturers Part No.: C191 7MM
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

11mm

Cutter Diameter

7mm

Number Of Flutes

2

Material

HSCo

Overall Length

58.5 mm

Shank Diameter

10 mm

Diameter Tolerance

e8

You may be interested in
Dormer Plain Slot Drill, 7mm Cut Diameter
EGP 2,998.23Each (ex VAT)

P.O.A.

Dormer Screwed Slot Drill, 7mm Cut Diameter

P.O.A.

Dormer Screwed Slot Drill, 7mm Cut Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Dormer Plain Slot Drill, 7mm Cut Diameter
EGP 2,998.23Each (ex VAT)

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

11mm

Cutter Diameter

7mm

Number Of Flutes

2

Material

HSCo

Overall Length

58.5 mm

Shank Diameter

10 mm

Diameter Tolerance

e8

You may be interested in
Dormer Plain Slot Drill, 7mm Cut Diameter
EGP 2,998.23Each (ex VAT)