Dormer Plain Slot Drill, 6mm Cut Diameter

RS Stock No.: 359-6964Brand: DormerManufacturers Part No.: C123-6.00
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

13mm

Cutter Diameter

6mm

Number Of Flutes

2

Material

HSS-E-PM

Overall Length

57 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

Country of Origin

Italy

Product details

HSCo centre cutting slot drills C102 and C123

A range of short cobalt drills (steel quality HSCo 8% Co) with cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C123 drills are available in Ø 2 mm to 6 mm, and from Ø 6.5 mm for C102.
Used to cut grooves to P9 tolerance.

Standards

ISO 1641 and DIN 844 K B

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer Plain Slot Drill, 6mm Cut Diameter

P.O.A.

Dormer Plain Slot Drill, 6mm Cut Diameter
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dormer

Shank Type

Plain

Cut Length

13mm

Cutter Diameter

6mm

Number Of Flutes

2

Material

HSS-E-PM

Overall Length

57 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

Country of Origin

Italy

Product details

HSCo centre cutting slot drills C102 and C123

A range of short cobalt drills (steel quality HSCo 8% Co) with cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C123 drills are available in Ø 2 mm to 6 mm, and from Ø 6.5 mm for C102.
Used to cut grooves to P9 tolerance.

Standards

ISO 1641 and DIN 844 K B

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.