Technical Document
Specifications
Brand
DormerSeries
A900
Material
HSCo
Drill Bit Type
Jobber Drill
Diameter
5mm
Point Angle
130°
Cutting Length
52mm
Overall Length
86 mm
Country of Origin
France
Product details
A900 series short drill bits
Range of HSCo short drill bits
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dormer A900 Series HSCo Jobber Drill Bit, 5mm Diameter, 86 mm Overall
1
P.O.A.
Dormer A900 Series HSCo Jobber Drill Bit, 5mm Diameter, 86 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerSeries
A900
Material
HSCo
Drill Bit Type
Jobber Drill
Diameter
5mm
Point Angle
130°
Cutting Length
52mm
Overall Length
86 mm
Country of Origin
France
Product details
A900 series short drill bits
Range of HSCo short drill bits