Technical Document
Specifications
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
2.5mm
Point Angle
135°
Cutting Length
30mm
Overall Length
57 mm
Stock information temporarily unavailable.
P.O.A.
Dormer HSCo Jobber Drill Bit, 2.5mm Diameter, 57 mm Overall
1
P.O.A.
Dormer HSCo Jobber Drill Bit, 2.5mm Diameter, 57 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
2.5mm
Point Angle
135°
Cutting Length
30mm
Overall Length
57 mm