Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
11mm
Point Angle
135°
Cutting Length
94mm
Overall Length
142 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 11mm Diameter, 142 mm OverallBrand: Dormer
EGP 15,475.961 Box of 5 (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 11mm Diameter, 142 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 11mm Diameter, 142 mm Overall
Stock information temporarily unavailable.
1
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 11mm Diameter, 142 mm OverallBrand: Dormer
EGP 15,475.961 Box of 5 (ex VAT)
Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
11mm
Point Angle
135°
Cutting Length
94mm
Overall Length
142 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 11mm Diameter, 142 mm OverallBrand: Dormer
EGP 15,475.961 Box of 5 (ex VAT)