Dormer HSS Jobber Drill Bit, 9.7mm Diameter, 133 mm Overall

RS Stock No.: 386-8332Brand: DormerManufacturers Part No.: A002 9.70MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

9.7mm

Point Angle

118°

Cutting Length

87mm

Overall Length

133 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 9.7mm Diameter, 133 mm Overall
EGP 910.18Each (In a Pack of 5) (ex VAT)

P.O.A.

Dormer HSS Jobber Drill Bit, 9.7mm Diameter, 133 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 9.7mm Diameter, 133 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch HSS-G Twist Drill Bit, 9.7mm Diameter, 133 mm Overall
EGP 910.18Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

9.7mm

Point Angle

118°

Cutting Length

87mm

Overall Length

133 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 9.7mm Diameter, 133 mm Overall
EGP 910.18Each (In a Pack of 5) (ex VAT)