Dormer HSS Jobber Drill Bit, 10.8mm Diameter, 142 mm Overall

RS Stock No.: 386-8427Brand: DormerManufacturers Part No.: A002 10.80MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

10.8mm

Point Angle

118°

Cutting Length

94mm

Overall Length

142 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 10.8mm Diameter, 142 mm Overall
EGP 1,242.21Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 10.8mm Diameter, 142 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 10.8mm Diameter, 142 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS-G Twist Drill Bit, 10.8mm Diameter, 142 mm Overall
EGP 1,242.21Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

10.8mm

Point Angle

118°

Cutting Length

94mm

Overall Length

142 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 10.8mm Diameter, 142 mm Overall
EGP 1,242.21Each (In a Pack of 5) (ex VAT)