Technical Document
Specifications
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
29.2V
Minimum Breakdown Voltage
20V
Mounting Type
Surface Mount
Package Type
PowerDI 123
Maximum Reverse Stand-off Voltage
18V
Pin Count
2
Peak Pulse Power Dissipation
1125W
Maximum Peak Pulse Current
7.71A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.93 x 1mm
Maximum Reverse Leakage Current
1µA
Length
3mm
Height
1mm
Width
1.93mm
Test Current
1mA
Country of Origin
China
Product details
225W Transient Voltage Suppressors PowerDI®123, DFLT Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
29.2V
Minimum Breakdown Voltage
20V
Mounting Type
Surface Mount
Package Type
PowerDI 123
Maximum Reverse Stand-off Voltage
18V
Pin Count
2
Peak Pulse Power Dissipation
1125W
Maximum Peak Pulse Current
7.71A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.93 x 1mm
Maximum Reverse Leakage Current
1µA
Length
3mm
Height
1mm
Width
1.93mm
Test Current
1mA
Country of Origin
China
Product details