Technical Document
Specifications
Brand
DickiesSeries
Tamar
Gender
Men
Shoe Size UK
10
Type
Ankle Boots
Colour
Brown
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil
Sole Material
PUR, TPU
Anti-Slip
Yes
Midsole Type
Steel
Upper Material
Leather
P.O.A.
Dickies Tamar Brown Steel Toe Capped Men's Safety Boots, UK 10
1
P.O.A.
Dickies Tamar Brown Steel Toe Capped Men's Safety Boots, UK 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DickiesSeries
Tamar
Gender
Men
Shoe Size UK
10
Type
Ankle Boots
Colour
Brown
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil
Sole Material
PUR, TPU
Anti-Slip
Yes
Midsole Type
Steel
Upper Material
Leather