Technical Document
Specifications
Brand
DickiesSeries
Haxtun
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Type
Trainer
Colour
Grey/Blue
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Water
Safety Rating EN ISO 20345
S3
Upper Material
Mesh, Suede
Sole Material
Dual Density EVA
Midsole Type
Composite
Slip Resistance Rating
SRA
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
DickiesSeries
Haxtun
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Type
Trainer
Colour
Grey/Blue
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Water
Safety Rating EN ISO 20345
S3
Upper Material
Mesh, Suede
Sole Material
Dual Density EVA
Midsole Type
Composite
Slip Resistance Rating
SRA
Country of Origin
China