Technical Document
Specifications
Number of Gears
2
Corded/Cordless
Cordless
Drilling Capacity Metal
10 mm
Outside Diameter
60.63mm
Plug Type
Type G - British 3-pin
Battery Charge Time
1h
Max Speed
1200rpm
Drilling Capacity Wood
25 mm
Battery Type
NiCd
Chuck Type
Keyless
Battery Capacity
2Ah
Voltage Rating
12V
Chuck Size
1 → 10mm
Wattage
190W
Speed
0 → 400 / 0 → 1200rpm
Brand
DewaltModel Number
DW965K-GB
Product details
DeWalt Drills
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Number of Gears
2
Corded/Cordless
Cordless
Drilling Capacity Metal
10 mm
Outside Diameter
60.63mm
Plug Type
Type G - British 3-pin
Battery Charge Time
1h
Max Speed
1200rpm
Drilling Capacity Wood
25 mm
Battery Type
NiCd
Chuck Type
Keyless
Battery Capacity
2Ah
Voltage Rating
12V
Chuck Size
1 → 10mm
Wattage
190W
Speed
0 → 400 / 0 → 1200rpm
Brand
DewaltModel Number
DW965K-GB
Product details