Technical Document
Specifications
Brand
DewaltVoltage Rating
110V
Corded/Cordless
Corded
Chuck Size
1.5 → 13mm
Chuck Type
Keyed
Hammer Action
Yes
Weight
1.8kg
Speed
0 → 2600rpm
Wattage
701W
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
30 mm
Drilling Capacity Masonry
16 mm
Drilling Capacity Metal
13 mm
Model Number
D21716KR-LX
P.O.A.
DeWALT D21716KR-LX Keyed Hammer Drill, 110V, 701W, 1.8kg, Type G - British 3-pin
1
P.O.A.
DeWALT D21716KR-LX Keyed Hammer Drill, 110V, 701W, 1.8kg, Type G - British 3-pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DewaltVoltage Rating
110V
Corded/Cordless
Corded
Chuck Size
1.5 → 13mm
Chuck Type
Keyed
Hammer Action
Yes
Weight
1.8kg
Speed
0 → 2600rpm
Wattage
701W
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
30 mm
Drilling Capacity Masonry
16 mm
Drilling Capacity Metal
13 mm
Model Number
D21716KR-LX