Devolo WiFi Repeater, 1 Ports

RS Stock No.: 913-1447Brand: DevoloManufacturers Part No.: 9423
brand-logo
View all in Home

Technical Document

Specifications

Brand

Devolo

Model

WiFi Repeater

Dimensions

115 x 81 x 190mm

Weight

250g

Depth

81mm

Width

115mm

Height

190mm

Country of Origin

Germany

Product details

Devolo WiFi Repeater

A Wi-Fi repeater is a device that increases your existing Wi-Fi network by amplifying the internet signal across any floor or landing. With the need for reliable high-speed internet coverage constantly, the Devolo Wi-Fi repeater is the ideal product for any busy home or small business. With Powerline technology the Devolo Wi-Fi range extender transforms any power socket into a Wi-Fi hotspot. Incorporating powerline adapters into your home network is easy, just plug in switch on your Wi-Fi and surf. Additionally an integrated LAN port lets you connect devices such as smart TV’s or games consoles to the internet using the Ethernet connection providing network flexibility. A multi-tier visual LED on the front of the Powerline adapter gives a clear indication of signal strength.

Features and Benefits

• Integrated LAN port, allowing connection of games consoles or smart TV.
• Utilises Powerline technology.
• Internet signal sent through household electrical wiring.
• Compatible with all current Wi-Fi routers.
• Compatible with all Devolo dLAN Powerline adapters with speed classes of 500 Mbps, 550 Mbps, 650 Mbps and 1200 Mbps.
• Increases the range of your Wi-Fi networking with data transmission speeds of 300 Mbps.
• Visual signal strength display on the front face of device.
• Compact design for discreet placement.

Q&A

Q: Can I use Wi-Fi along with the integrated LAN port?
A: Absolutely, Wi-Fi can be used at the same time as the LAN port buy connecting to the Ethernet port.
Q: Will the Devolo Powerline Wi-Fi repeater work with my router?
A: Yes, the adapter is compatible with all current Wi-Fi routers with 802.11n standards
Q: Is the Devolo Wi-Fi extender secure?
A: Yes, integrated WPS encryption ensures secure surfing and can be switched on or off at the device.

devolo Network Adaptors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Devolo WiFi Repeater, 1 Ports

P.O.A.

Devolo WiFi Repeater, 1 Ports
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Devolo

Model

WiFi Repeater

Dimensions

115 x 81 x 190mm

Weight

250g

Depth

81mm

Width

115mm

Height

190mm

Country of Origin

Germany

Product details

Devolo WiFi Repeater

A Wi-Fi repeater is a device that increases your existing Wi-Fi network by amplifying the internet signal across any floor or landing. With the need for reliable high-speed internet coverage constantly, the Devolo Wi-Fi repeater is the ideal product for any busy home or small business. With Powerline technology the Devolo Wi-Fi range extender transforms any power socket into a Wi-Fi hotspot. Incorporating powerline adapters into your home network is easy, just plug in switch on your Wi-Fi and surf. Additionally an integrated LAN port lets you connect devices such as smart TV’s or games consoles to the internet using the Ethernet connection providing network flexibility. A multi-tier visual LED on the front of the Powerline adapter gives a clear indication of signal strength.

Features and Benefits

• Integrated LAN port, allowing connection of games consoles or smart TV.
• Utilises Powerline technology.
• Internet signal sent through household electrical wiring.
• Compatible with all current Wi-Fi routers.
• Compatible with all Devolo dLAN Powerline adapters with speed classes of 500 Mbps, 550 Mbps, 650 Mbps and 1200 Mbps.
• Increases the range of your Wi-Fi networking with data transmission speeds of 300 Mbps.
• Visual signal strength display on the front face of device.
• Compact design for discreet placement.

Q&A

Q: Can I use Wi-Fi along with the integrated LAN port?
A: Absolutely, Wi-Fi can be used at the same time as the LAN port buy connecting to the Ethernet port.
Q: Will the Devolo Powerline Wi-Fi repeater work with my router?
A: Yes, the adapter is compatible with all current Wi-Fi routers with 802.11n standards
Q: Is the Devolo Wi-Fi extender secure?
A: Yes, integrated WPS encryption ensures secure surfing and can be switched on or off at the device.

devolo Network Adaptors