Technical Document
Specifications
Brand
DetectametReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
200Pair
Single Number Rating SNR
19dB
Single Number Rating (SNR)
19dB
Series
410
Colour
Blue
Metal Detectable
Yes
Country of Origin
United Kingdom
P.O.A.
Detectamet 410 Series Blue Reusable Corded Ear Plugs, 19dB Rated, Metal Detectable, 200 Pairs
1
P.O.A.
Detectamet 410 Series Blue Reusable Corded Ear Plugs, 19dB Rated, Metal Detectable, 200 Pairs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DetectametReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
200Pair
Single Number Rating SNR
19dB
Single Number Rating (SNR)
19dB
Series
410
Colour
Blue
Metal Detectable
Yes
Country of Origin
United Kingdom