Technical Document
Specifications
Technology
Bluetooth Smart
Modulation Technique
GFSK
Package Type
QFN
Pin Count
56
Dimensions
7 x 7 x 0.5mm
Mounting Type
Surface Mount
Length
7mm
Width
7mm
Height
0.5mm
Maximum Operating Band 1 Frequency
48MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
3MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.9 V
Number of Operating Bands
1
Product details
CYBL10x6x PRoC BLE Wireless SoC, Cypress
The PRoC BLE, a Programmable Radio-on-Chip with Bluetooth 4.1 is an ARM Cortex-M0 based connectivity microcontroller. It integrates peripherals like CapSense for touch-sensing, a high-performance ADC, serial interfaces with a Bluetooth Low Energy (BLE) or Bluetooth Smart radio.
48MHz CYBL10x6x Cortex-M0 SoC with 128KB Flash memory, 16KB SRAM
Bluetooth 4.1 single-mode wireless device
CapSense with SmartSense Auto-tuning
Analogue and Digital peripherals
Direct Memory Access (DMA) to access SRAM without CPU intervention
Over-The-Air (OTA) firmware upgrade support
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Technology
Bluetooth Smart
Modulation Technique
GFSK
Package Type
QFN
Pin Count
56
Dimensions
7 x 7 x 0.5mm
Mounting Type
Surface Mount
Length
7mm
Width
7mm
Height
0.5mm
Maximum Operating Band 1 Frequency
48MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
3MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.9 V
Number of Operating Bands
1
Product details
CYBL10x6x PRoC BLE Wireless SoC, Cypress
The PRoC BLE, a Programmable Radio-on-Chip with Bluetooth 4.1 is an ARM Cortex-M0 based connectivity microcontroller. It integrates peripherals like CapSense for touch-sensing, a high-performance ADC, serial interfaces with a Bluetooth Low Energy (BLE) or Bluetooth Smart radio.
48MHz CYBL10x6x Cortex-M0 SoC with 128KB Flash memory, 16KB SRAM
Bluetooth 4.1 single-mode wireless device
CapSense with SmartSense Auto-tuning
Analogue and Digital peripherals
Direct Memory Access (DMA) to access SRAM without CPU intervention
Over-The-Air (OTA) firmware upgrade support