Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
85 → 132V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
162mm
Width
60mm
Depth
36mm
Efficiency
79%
Minimum Temperature
-10°C
Weight
160g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
LGA Series, Single Output, 50 to 240 W
The LGA series of switch mode power supplies from Cosel are compact solution; 30% smaller than the LCA series. With a field failure rate of less than 0.1%, LGA switching power suppliers are highly reliable. LCA SMPS are fully isolated and fully regulated. Suitable for PCB mounting, no chassis is necessary.
Features and Benefits:
Standard input range of 85 V ac to 132 V ac
Small and compact
PCB construction
Inrush current, overcurrent and overvoltage protection circuits are built in
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1 Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR-B, EN55011-B, EN55022-B
Stock information temporarily unavailable.
Please check again later.
EGP 4,818.88
Each (ex VAT)
1
EGP 4,818.88
Each (ex VAT)
1
Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
85 → 132V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
162mm
Width
60mm
Depth
36mm
Efficiency
79%
Minimum Temperature
-10°C
Weight
160g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
LGA Series, Single Output, 50 to 240 W
The LGA series of switch mode power supplies from Cosel are compact solution; 30% smaller than the LCA series. With a field failure rate of less than 0.1%, LGA switching power suppliers are highly reliable. LCA SMPS are fully isolated and fully regulated. Suitable for PCB mounting, no chassis is necessary.
Features and Benefits:
Standard input range of 85 V ac to 132 V ac
Small and compact
PCB construction
Inrush current, overcurrent and overvoltage protection circuits are built in
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1 Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR-B, EN55011-B, EN55022-B