Technical Document
Specifications
Brand
CoroplastColour
Brown
Width
15mm
Length
10m
Backing Material
PVC
Thickness
0.15mm
Maximum Operating Temperature
+105°C
Trade Name
302
Country of Origin
Germany
Product details
Electrical insulation tape, soft PVC, Coroplast 302
For all insulation, repair of damaged insulation, stripping of anchors and coils, colour coding and labelling of the earth conductor in green-yellow
Bundles of cable harnesses
Highly resistant to diluted acids and alkaline solutions
Resistant to motor vehicle equipment
Its extreme suppleness means it goes round any unevenness without wrinkling
Unchanged material properties after assembly, even at varying temperatures
Cadmium- and asbestos-free
Approvals
ÖVE, SEV, CEBEC, IMQ
Standards
VDE 0340, DIN 40633-K10
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
CoroplastColour
Brown
Width
15mm
Length
10m
Backing Material
PVC
Thickness
0.15mm
Maximum Operating Temperature
+105°C
Trade Name
302
Country of Origin
Germany
Product details
Electrical insulation tape, soft PVC, Coroplast 302
For all insulation, repair of damaged insulation, stripping of anchors and coils, colour coding and labelling of the earth conductor in green-yellow
Bundles of cable harnesses
Highly resistant to diluted acids and alkaline solutions
Resistant to motor vehicle equipment
Its extreme suppleness means it goes round any unevenness without wrinkling
Unchanged material properties after assembly, even at varying temperatures
Cadmium- and asbestos-free
Approvals
ÖVE, SEV, CEBEC, IMQ
Standards
VDE 0340, DIN 40633-K10
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.