Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
8A
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection
Mounting Style - Holder
Termination Style - Clip
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
EGP 4,530.61
Each (In a Pack of 10) (ex VAT)
10
EGP 4,530.61
Each (In a Pack of 10) (ex VAT)
10
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
8A
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection
Mounting Style - Holder
Termination Style - Clip
Various current ratings available