COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 68m³/h, 4.5W, 190mA Max, 80 x 71.42 x 32mm

RS Stock No.: 739-6500Brand: COMAIR ROTRONManufacturers Part No.: ST24K3 030614
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

71.42mm

Power Consumption

4.5W

Depth

32mm

Maximum Current

190mA

Dimensions

80 x 71.42 x 32mm

Air Flow

68m³/h

Noise Level

44.2dB

Fan Speed

4200rpm

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 68m³/h, 4.5W, 190mA Max, 80 x 71.42 x 32mm

P.O.A.

COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 68m³/h, 4.5W, 190mA Max, 80 x 71.42 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

71.42mm

Power Consumption

4.5W

Depth

32mm

Maximum Current

190mA

Dimensions

80 x 71.42 x 32mm

Air Flow

68m³/h

Noise Level

44.2dB

Fan Speed

4200rpm

Bearing Type

Ball

Country of Origin

China